MJ11013
vs
MJ11033G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
30 A
|
50 A
|
Configuration |
DARLINGTON
|
SINGLE
|
DC Current Gain-Min (hFE) |
200
|
1000
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
200 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
13
|
2
|
Collector-Emitter Voltage-Max |
|
120 V
|
Number of Elements |
|
1
|
Transistor Element Material |
|
SILICON
|
|
|
|