MJ1001 vs MJ1001 feature comparison

MJ1001 STMicroelectronics

Buy Now Datasheet

MJ1001 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 750 1000
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 90 W
Power Dissipation-Max (Abs) 90 W 90 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 4 V
Base Number Matches 1 4
Pbfree Code No
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 6 MHz

Compare MJ1001 with alternatives

Compare MJ1001 with alternatives