MJ1000FE-R52 vs MJ1000FE-A52 feature comparison

MJ1000FE-R52 Ohmite Mfg Co

Buy Now Datasheet

MJ1000FE-A52 Ohmite Mfg Co

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OHMITE MANUFACTURING CO OHMITE MANUFACTURING CO
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Samacsys Manufacturer Ohmite
Construction Epoxy Epoxy
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Package Diameter 1.85 mm 1.85 mm
Package Length 3.5 mm 3.5 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR AMMO PACK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare MJ1000FE-R52 with alternatives

Compare MJ1000FE-A52 with alternatives