MINI9EF23000C1P30.8 vs 67898-423 feature comparison

MINI9EF23000C1P30.8 ATI Electronique & Interconnecxions

Buy Now Datasheet

67898-423 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ATI-INTERCO AMPHENOL ICC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 23 23
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN (100) OVER NICKEL
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare MINI9EF23000C1P30.8 with alternatives

Compare 67898-423 with alternatives