MIMRT25V0.5LL vs PGU.500 feature comparison

MIMRT25V0.5LL Mersen Electrical Power

Buy Now Datasheet

PGU.500 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERSEN S A CONQUER ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG VERY FAST
Body Height 7.7 mm 11 mm
Body Length or Diameter 8.35 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX TR
Pre-arcing Time-Min 150 ms 3 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; IEC; SEMKO; UL; VDE CUL; CQC; UL; VDE
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Fuse Size 3.6x10mm
Joule Integral-Nom

Compare MIMRT25V0.5LL with alternatives

Compare PGU.500 with alternatives