MIMRT25V0.5LL vs MIMRF25V0,5LL feature comparison

MIMRT25V0.5LL Mersen Electrical Power

Buy Now Datasheet

MIMRF25V0,5LL Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG FAST
Body Height 7.7 mm 7.7 mm
Body Length or Diameter 8.35 mm 8.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX AMMO PACK
Pre-arcing Time-Min 150 ms 0.003 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; IEC; SEMKO; UL; VDE CSA; IEC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare MIMRT25V0.5LL with alternatives

Compare MIMRF25V0,5LL with alternatives