MIMRT25V0.5
vs
MIMRF25V0,5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
7.7 mm
|
7.7 mm
|
Body Length or Diameter |
8.35 mm
|
8.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BOX
|
BOX
|
Pre-arcing Time-Min |
150 ms
|
0.003 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; IEC; SEMKO; UL; VDE
|
IEC; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MIMRT25V0.5 with alternatives
Compare MIMRF25V0,5 with alternatives
-
MIMRF25V0,5 vs MIMRF25V0.5LL
-
MIMRF25V0,5 vs MIMRT25V0,5
-
MIMRF25V0,5 vs MIMRF25V0.5
-
MIMRF25V0,5 vs MIMRT25V0.5LL
-
MIMRF25V0,5 vs 663.5
-
MIMRF25V0,5 vs 02205.500HXP
-
MIMRF25V0,5 vs 0034.1513G
-
MIMRF25V0,5 vs 34.551
-
MIMRF25V0,5 vs ADP.500