MIMRT25V0.1 vs MI6F25V0.1 feature comparison

MIMRT25V0.1 Mersen Electrical Power

Buy Now Datasheet

MI6F25V0.1 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 7.7 mm 31.8 mm
Body Length or Diameter 8.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX BOX
Pre-arcing Time-Min 150 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; IEC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare MIMRT25V0.1 with alternatives

Compare MI6F25V0.1 with alternatives