MIMRT25V0,4
vs
MI5ST25V0,4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
MERSEN S A
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
7.7 mm
5.1 mm
Body Length or Diameter
8.35 mm
20 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX
BOX
Pre-arcing Time-Min
20 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; IEC; SEMKO; UL; VDE
CSA; IEC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Compare MIMRT25V0,4 with alternatives
MIMRT25V0,4 vs MIMRF25V0,4LL
MIMRT25V0,4 vs MIMRT25V0.4
MIMRT25V0,4 vs MIMRT25V0.4LL
MIMRT25V0,4 vs 37004000410
MIMRT25V0,4 vs 0239.400MXBP
MIMRT25V0,4 vs MCF06G-400MA
MIMRT25V0,4 vs S506-V-400
MIMRT25V0,4 vs GGM4/10
MIMRT25V0,4 vs MI5ST25V0.4
Compare MI5ST25V0,4 with alternatives