MIMQF12.5V3 vs 0491003.NAT1HF feature comparison

MIMQF12.5V3 Mersen Electrical Power

Buy Now Datasheet

0491003.NAT1HF Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
Blow Characteristic FAST VERY FAST
Body Height 7.1 mm 7.11 mm
Body Length or Diameter 3.18 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; PSE; UL
Surface Mount NO NO
Terminal Finish TIN PURE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Fuse Size PICO
Trip Time or Delay 0.3 s

Compare MIMQF12.5V3 with alternatives

Compare 0491003.NAT1HF with alternatives