MIMQF12.5V0.5 vs MCR-1/2TR feature comparison

MIMQF12.5V0.5 Mersen Electrical Power

Buy Now Datasheet

MCR-1/2TR Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A PRE-ARC TIME AT 125 VDC: 0.000054 S; RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic FAST FAST
Body Height 7.1 mm 7.54 mm
Body Length or Diameter 3.18 mm 3.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Rohs Code No

Compare MIMQF12.5V0.5 with alternatives

Compare MCR-1/2TR with alternatives