MIL1812R-182J
vs
M83446/39-28P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Package Description
1812
1812
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1812
1812
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.65 Ω
0.65 Ω
Inductance-Nom (L)
1.8 µH
1.8 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.4 mm
3.4 mm
Package Length
4.83 mm
4.83 mm
Package Style
SMT
SMT
Package Width
3.4 mm
3.4 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.556 A
0.556 A
Self Resonance Frequency
60 MHz
60 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
5%
5%
Base Number Matches
1
2
Reference Standard
M83446/39
Compare MIL1812R-182J with alternatives
Compare M83446/39-28P with alternatives