MIL1330-96K vs M39010/19BR12KM feature comparison

MIL1330-96K API Delevan

Buy Now Datasheet

M39010/19BR12KM Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN GOWANDA ELECTRONICS CORP
Package Description 3313 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 3313 3313
Construction Rectangular Rectangular
Core Material PHENOLIC PHENOLIC
DC Resistance 0.09 Ω 0.09 Ω
Inductance-Nom (L) 0.12 µH 0.12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.68 mm 3.68 mm
Package Length 8.26 mm 8.26 mm
Package Style SMT SMT
Package Width 3.18 mm 3.3 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 40 25
Rated Current-Max 1.3 A 1.3 A
Self Resonance Frequency 640 MHz 640 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Reference Standard MIL-PRF-39010/19
Special Feature Q IS MEASURED AT 25 MHZ

Compare MIL1330-96K with alternatives

Compare M39010/19BR12KM with alternatives