MIL-PRF-39014/230074 vs CKR05BX104MM feature comparison

MIL-PRF-39014/230074 Kyocera AVX Components

Buy Now Datasheet

CKR05BX104MM Kyocera AVX Components

Buy Now Datasheet
Active Active
AVX CORP AVX CORP
, , 1909
compliant not_compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
BULK BULK
20% 20%
50 V 50 V
MIL-PRF-39014/23 MIL-PRF-39014/01
NO NO
BX BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) TIN LEAD
2.54 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 3
No
No
26 Weeks
RECTANGULAR PACKAGE

Compare MIL-PRF-39014/230074 with alternatives

Compare CKR05BX104MM with alternatives