MIL-PRF-39014/230049 vs CKR04BX472KM feature comparison

MIL-PRF-39014/230049 Kyocera AVX Components

Buy Now Datasheet

CKR04BX472KM Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , , 1909
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/23 MIL-PRF-39014/23
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Factory Lead Time 26 Weeks
Package Shape RECTANGULAR PACKAGE

Compare MIL-PRF-39014/230049 with alternatives

Compare CKR04BX472KM with alternatives