MIL-PRF-39014/052917
vs
CKR15BR224MP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.40
|
8532.24.00.40
|
Capacitance |
0.22 µF
|
0.22 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
6.35 mm
|
6.35 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
12.7 mm
|
12.7 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-PRF-39014/05
|
MIL-PRF-39014/05
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
BR
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Shape |
|
TUBULAR PACKAGE
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MIL-PRF-39014/052917 with alternatives
Compare CKR15BR224MP with alternatives