MIL-PRF-39014/052260 vs CKR12BX822KMTR feature comparison

MIL-PRF-39014/052260 Kyocera AVX Components

Buy Now Datasheet

CKR12BX822KMTR Kyocera AVX Components

Buy Now Datasheet
Active Active
AVX CORP AVX CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.0082 µF 0.0082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
6.35 mm 6.35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
BULK TR
10% 10%
100 V 100 V
MIL-PRF-39014/05 MIL-C-39014
NO NO
BX BX
15% ppm/°C 15% ppm/°C
WIRE WIRE
1 2
No
No
e0
TUBULAR PACKAGE
Tin/Lead (Sn/Pb)

Compare MIL-PRF-39014/052260 with alternatives

Compare CKR12BX822KMTR with alternatives