MIL-PRF-39014/052219 vs CKR11BX101KPTR feature comparison

MIL-PRF-39014/052219 Kyocera AVX Components

Buy Now Datasheet

CKR11BX101KPTR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
Length 4.07 mm 4.07 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/05 MIL-C-39014
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Shape TUBULAR PACKAGE
Terminal Finish Tin/Lead (Sn/Pb)

Compare MIL-PRF-39014/052219 with alternatives

Compare CKR11BX101KPTR with alternatives