MIL-C-55302/64-C10X
vs
RM222-010-251-5500
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WINCHESTER INTERCONNECT
AIRBORN INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: MIL-C-55302/64
NO POLARIZATION
Body Breadth
0.25 inch
0.2 inch
Body Depth
0.335 inch
0.585 inch
Body Length
0.85 inch
1.137 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
MIL Conformance
YES
NO
Mating Contact Pitch
0.1 inch
0.075 inch
Mating Contact Row Spacing
0.1 inch
0.075 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.172 inch
0.093 inch
Terminal Pitch
2.54 mm
1.91 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
AirBorn
Contact Finish Termination
GOLD
Contact Material
NOT SPECIFIED
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Compare MIL-C-55302/64-C10X with alternatives
Compare RM222-010-251-5500 with alternatives