MIL-C-55302/62LC18L
vs
CMS18S-D5M16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WINCHESTER INTERCONNECT
CRISTEK INTERCONNECTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Category CO2 Kg
3.7
3.7
Additional Feature
STANDARD: MIL-C-55302/62
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
Base Number Matches
2
1
Candidate List Date
2015-12-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Body Breadth
0.09 inch
Body Depth
0.13 inch
Body Length
0.935 inch
Body/Shell Style
RECEPTACLE
Contact Finish Termination
GOLD OVER NICKEL
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MIL-C-55302/62LC18L with alternatives
Compare CMS18S-D5M16 with alternatives