MIL-C-55302/62LC12M vs MIL-C-55302/62-A12M feature comparison

MIL-C-55302/62LC12M Winchester Interconnect

Buy Now Datasheet

MIL-C-55302/62-A12M Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER INTERCONNECT WINCHESTER INTERCONNECT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: MIL-C-55302/62 STANDARD: MIL-C-55302/62; PANEL MOUNTABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 2 2

Compare MIL-C-55302/62LC12M with alternatives

Compare MIL-C-55302/62-A12M with alternatives