MIL-C-55302/62-C12S vs MIL-C-55302/62LD12H feature comparison

MIL-C-55302/62-C12S Micross Components

Buy Now Datasheet

MIL-C-55302/62LD12H Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-55302/62 STANDARD: MIL-C-55302/62
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDERLESS
Total Number of Contacts 12 12
Base Number Matches 2 2

Compare MIL-C-55302/62-C12S with alternatives

Compare MIL-C-55302/62LD12H with alternatives