MIL-C-55302/62-B32M vs MK0132G feature comparison

MIL-C-55302/62-B32M Winchester Interconnect

Buy Now Datasheet

MK0132G Fischer Elektronik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER INTERCONNECT FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: MIL-C-55302/62
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Fischer Elektronik GmbH & Co. KG
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4
UL Flammability Code 94V-0

Compare MIL-C-55302/62-B32M with alternatives

Compare MK0132G with alternatives