MIL-C-55302/62-A45H vs 4-216601-5 feature comparison

MIL-C-55302/62-A45H Micross Components

Buy Now Datasheet

4-216601-5 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Additional Feature STANDARD: MIL-C-55302/62; PANEL MOUNTABLE END BY END STACKABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN-PB
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 45 45
Base Number Matches 2 2
Rohs Code Yes
Compliance Temperature Grade Military: -65C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2014-06-16
Body Breadth 0.126 inch
Body Depth 0.3 inch
Body Length 4.5 inch
Body/Shell Style PLUG
Contact Finish Termination TIN/LEAD
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 750VAC V
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mounting Type BOARD
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.62 mm
Plating Thickness 98u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.126 inch

Compare MIL-C-55302/62-A45H with alternatives

Compare 4-216601-5 with alternatives