MIL-C-55302/62-A12H vs B52C4U12T feature comparison

MIL-C-55302/62-A12H Winchester Interconnect

Buy Now Datasheet

B52C4U12T Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WINCHESTER INTERCONNECT THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-55302/62; PANEL MOUNTABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER SCREW
Total Number of Contacts 12 12
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type CABLE
UL Flammability Code 94V-0

Compare MIL-C-55302/62-A12H with alternatives

Compare B52C4U12T with alternatives