MIL-C-55302/61C040 vs 2211R-40T-LP feature comparison

MIL-C-55302/61C040 Winchester Interconnect

Buy Now Datasheet

2211R-40T-LP Neltron Industrial Company Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WINCHESTER INTERCONNECT NELTRON INDUSTRIAL CO LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-55302/61, STAGGERED CONFIGURATION
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
JESD-609 Code e4
UL Flammability Code 94V-0

Compare MIL-C-55302/61C040 with alternatives

Compare 2211R-40T-LP with alternatives