MIL-C-55302/118-10 vs M55302/113-84 feature comparison

MIL-C-55302/118-10 TE Connectivity

Buy Now Datasheet

M55302/113-84 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STRADDLE MOUNT STANDARD: MIL-C-55302
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 110 110
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare MIL-C-55302/118-10 with alternatives

Compare M55302/113-84 with alternatives