MIL-C-39003/9-274 vs CSR13G106KB6224 feature comparison

MIL-C-39003/9-274 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CSR13G106KB6224 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20 8532.21.00.20
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0025 mA 0.0025 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39003/09
Ripple Current 1700 mA
Surface Mount NO NO
Tan Delta 0.03 0.04
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series CSR13

Compare MIL-C-39003/9-274 with alternatives

Compare CSR13G106KB6224 with alternatives