MICROSMD005F
vs
MICROSMD005-2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
3.6 TO 50 OHMS AT 20 DEG CEL
|
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
MICROSMD005F
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
0.6 W
|
|
Resistance |
25 Ω
|
|
Resistor Type |
PTC THERMISTOR
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
ONE SURFACE
|
|
Thermistor Application |
OVERLOAD PROTECTION
|
|
Base Number Matches |
2
|
|
|
|
|
Compare MICROSMD005F with alternatives