MICRF505LYML-TR vs MICRF505YML-TR feature comparison

MICRF505LYML-TR Microchip Technology Inc

Buy Now Datasheet

MICRF505YML-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, MLF-32 LEAD FREE, MLF-32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Microchip
JESD-30 Code S-XQCC-N32
JESD-609 Code e4 e4
Length 5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm
Base Number Matches 2 2
Factory Lead Time 25 Weeks
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MICRF505LYML-TR with alternatives

Compare MICRF505YML-TR with alternatives