MICC-R20M-20 vs MICC/N-R20M-01 feature comparison

MICC-R20M-20 FASTRON GmBH

Buy Now Datasheet

MICC/N-R20M-01 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Choke Coil
Core Material Phenolic Phenolic
DC Resistance 0.16 Ω 0.16 Ω
Inductance-Nom (L) 0.2 µH 0.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.5 mm 0.5 mm
Lead Length 4 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 7 mm 7 mm
Package Style Axial Axial
Packing Method Box TR
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 0.99 A 0.99 A
Self Resonance Frequency 420 MHz 420 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 25.2MHz
Surface Mount NO NO
Terminal Placement AXIAL
Terminal Shape WIRE WIRE
Test Frequency 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare MICC-R20M-20 with alternatives

Compare MICC/N-R20M-01 with alternatives