MICC-R10K-01
vs
B78108T3101K009
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FASTRON ELECTRONICS INC
|
TDK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Axial
|
Core Material |
Phenolic
|
CERAMIC
|
DC Resistance |
0.11 Ω
|
0.13 Ω
|
Inductance-Nom (L) |
0.1 µH
|
0.1 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.5 mm
|
0.6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.3 mm
|
3.3 mm
|
Package Length |
7 mm
|
7 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 12 Inch
|
Ammo Pack
|
Quality Factor-Min (at L-nom) |
35
|
40
|
Rated Current-Max |
1.1 A
|
1.12 A
|
Reference Standard |
UL
|
|
Self Resonance Frequency |
600 MHz
|
600 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 25.2 MHZ
|
Q IS MEASURED AT 25.2MHZ
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
1 MHz
|
1 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Package Description |
|
AXIAL LEADED
|
Samacsys Manufacturer |
|
TDK
|
|
|
|
Compare MICC-R10K-01 with alternatives
Compare B78108T3101K009 with alternatives