MICC/N-R11K-32 vs MICC/N-R11K-02 feature comparison

MICC/N-R11K-32 FASTRON GmBH

Buy Now Datasheet

MICC/N-R11K-02 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Choke Coil
Core Material Phenolic Phenolic
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.11 µH 0.11 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.5 mm 0.5 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 7 mm 7 mm
Package Style Axial Axial
Packing Method Ammo Pack Ammo Pack
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 1.1 A 1.1 A
Self Resonance Frequency 570 MHz 570 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25.2 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare MICC/N-R11K-32 with alternatives

Compare MICC/N-R11K-02 with alternatives