MICC/N-281J-31 vs MICC-281J-20 feature comparison

MICC/N-281J-31 FASTRON GmBH

Buy Now Datasheet

MICC-281J-20 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material Ferrite Ferrite
DC Resistance 7.8 Ω 7.8 Ω
Inductance-Nom (L) 280 µH 280 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.5 mm 0.5 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3 mm 3 mm
Package Length 7 mm 7 mm
Package Style Axial Axial
Packing Method TR Box
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.115 A 0.115 A
Self Resonance Frequency 3.2 MHz 3.2 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.79 MHz 0.02 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Lead Length 4 mm
Special Feature Q IS MEASURED AT: 0.79MHZ

Compare MICC/N-281J-31 with alternatives

Compare MICC-281J-20 with alternatives