MICC/N-281J-20
vs
MICC/N-281J-32
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FASTRON ELECTRONICS INC
FASTRON ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
Ferrite
Ferrite
DC Resistance
7.8 Ω
7.8 Ω
Inductance-Nom (L)
280 µH
280 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.5 mm
0.5 mm
Lead Length
4 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3 mm
3 mm
Package Length
7 mm
7 mm
Package Style
Axial
Axial
Packing Method
Box
Ammo Pack
Quality Factor-Min (at L-nom)
60
60
Rated Current-Max
0.115 A
0.115 A
Self Resonance Frequency
3.2 MHz
3.2 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.79 MHz
0.79 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare MICC/N-281J-20 with alternatives
Compare MICC/N-281J-32 with alternatives