MICC/N-220M-31
vs
MICC-220M-20
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FASTRON ELECTRONICS INC
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.9 Ω
|
0.9 Ω
|
Inductance-Nom (L) |
22 µH
|
22 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.5 mm
|
0.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3 mm
|
3 mm
|
Package Length |
7 mm
|
7 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
Box
|
Quality Factor-Min (at L-nom) |
60
|
60
|
Rated Current-Max |
0.335 A
|
0.335 A
|
Self Resonance Frequency |
12 MHz
|
12 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
2.52 MHz
|
0.02 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Lead Length |
|
4 mm
|
Special Feature |
|
Q IS MEASURED AT: 2.52MHZ
|
|
|
|
Compare MICC/N-220M-31 with alternatives
Compare MICC-220M-20 with alternatives