MIC94053YC6TR
vs
MIC94053YC6-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICROCHIP TECHNOLOGY INC
Part Package Code
SC-70
Package Description
LEAD FREE, SC-70, 6 PIN
LEAD FREE, SC-70, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
compliant
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
6 V
6 V
Drain Current-Max (ID)
2 A
2 A
Drain-source On Resistance-Max
0.18 Ω
0.18 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Number of Elements
1
1
Number of Terminals
6
6
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
JESD-609 Code
e4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Power Dissipation-Max (Abs)
0.27 W
Terminal Finish
NICKEL PALLADIUM GOLD
Compare MIC94053YC6TR with alternatives
Compare MIC94053YC6-TR with alternatives