MIC833BM5
vs
MIC841HYC5TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
SOT-23, 5 PIN
TSSOP,
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
4 Weeks
Amplifier Type
COMPARATOR
COMPARATOR
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e4
Length
2.9 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
5000 ns
Seated Height-Max
1.45 mm
1.1 mm
Supply Current-Max
0.002 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
1.6 V
1.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
1.6 mm
1.25 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Packing Method
TR
Compare MIC833BM5 with alternatives
Compare MIC841HYC5TR with alternatives