MIC826ZYMT vs CAT825YSDI-GT3 feature comparison

MIC826ZYMT Microchip Technology Inc

Buy Now Datasheet

CAT825YSDI-GT3 Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CATALYST SEMICONDUCTOR INC
Package Description TDFN-6 TSSOP, TSSOP5/6,.08
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PDSO-N6 R-PDSO-G5
Length 1.6 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 0.6 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1 V 2 V
Supply Voltage-Nom (Vsup) 1.2 V 2.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.315V +2.19V
Width 1.6 mm 1.25 mm
Base Number Matches 1 2
Rohs Code Yes
Part Package Code TSSOT
Pin Count 5
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP5/6,.08
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.006 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare MIC826ZYMT with alternatives

Compare CAT825YSDI-GT3 with alternatives