MIC812SU vs TLV803EA29DCKR feature comparison

MIC812SU Microchip Technology Inc

Buy Now Datasheet

TLV803EA29DCKR Texas Instruments

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
MICREL INC TEXAS INSTRUMENTS INC
SOT-143
TSOP, TO-253 TSSOP, TSSOP3/6,.08
4
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR
R-PDSO-G4 R-PDSO-G3
e0 e4
2.86 mm 2 mm
1 1
1 1
1 1
4 3
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP TSSOP
TO-253 TSSOP3/6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
240 260
Not Qualified
1.12 mm 1.1 mm
0.01 mA 0.0012 mA
5.5 V 6 V
1 V 1.7 V
3.3 V 3.3 V
YES YES
CMOS
INDUSTRIAL AUTOMOTIVE
Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.9 mm 0.65 mm
DUAL DUAL
+2.93V +2.93V
30 30
1.3 mm 1.25 mm
2 1
2019-07-15
Texas Instruments

Compare MIC812SU with alternatives

Compare TLV803EA29DCKR with alternatives