MIC7300BM5
vs
MIC7300BMM
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Part Package Code |
SOT-23
|
MSOP
|
Package Description |
SOT-23, 5 PIN
|
TSSOP, TSSOP8,.19
|
Pin Count |
5
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
5e-7 µA
|
5e-7 µA
|
Common-mode Reject Ratio-Nom |
70 dB
|
70 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
9000 µV
|
9000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
2.91 mm
|
3 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.09 mm
|
Slew Rate-Nom |
0.5 V/us
|
0.5 V/us
|
Supply Current-Max |
4 mA
|
4 mA
|
Supply Voltage Limit-Max |
12 V
|
12 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
450
|
450
|
Voltage Gain-Min |
15000
|
15000
|
Wideband |
NO
|
NO
|
Width |
1.625 mm
|
2.97 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MIC7300BM5 with alternatives
Compare MIC7300BMM with alternatives