MIC7122BMM vs LMV822MMX feature comparison

MIC7122BMM Rochester Electronics LLC

Buy Now Datasheet

LMV822MMX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code MSOP SOIC
Package Description MSOP-8 MSOP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0005 µA 0.09 µA
Common-mode Reject Ratio-Nom 75 dB 85 dB
Input Offset Voltage-Max 9000 µV 3500 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.09 mm 1.1 mm
Slew Rate-Nom 0.6 V/us 1.5 V/us
Supply Voltage Limit-Max 16.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 465 5000
Width 3 mm 3 mm
Base Number Matches 3 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.1 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code TSSOP8,.19
Packing Method RAIL
Power NO
Programmable Power NO
Slew Rate-Min 1.4 V/us
Supply Current-Max 0.9 mA
Voltage Gain-Min 10000
Wideband NO

Compare MIC7122BMM with alternatives

Compare LMV822MMX with alternatives