MIC706SN
vs
ADM706PAN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICREL INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
PLASTIC, DIP-8
|
PLASTIC, MS-001, DIP-8
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
9.779 mm
|
9.27 mm
|
Number of Channels |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.699 mm
|
5.33 mm
|
Supply Current-Max (Isup) |
0.03 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.4 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Peak Reflow Temperature (Cel) |
|
NOT APPLICABLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT APPLICABLE
|
|
|
|
Compare MIC706SN with alternatives
Compare ADM706PAN with alternatives