MIC706MY
vs
MIC706N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
SOIC-8
DIP, DIP8,.3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
20 Weeks
4 Weeks
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e0
Length
4.93 mm
9.779 mm
Moisture Sensitivity Level
1
Number of Channels
1
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.73 mm
4.699 mm
Supply Current-Max (Isup)
0.06 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.4 V
1.4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.4V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
7.62 mm
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
8
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Qualification Status
Not Qualified
Compare MIC706MY with alternatives
Compare MIC706N with alternatives