MIC6315-31D3UYTR vs MAX6386XS16D3-T feature comparison

MIC6315-31D3UYTR Microchip Technology Inc

Buy Now Datasheet

MAX6386XS16D3-T Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-143 SOIC
Package Description TSOP, SC-70, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Length 2.86 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3.6 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.9 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.08V
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 1.3 mm 1.25 mm
Base Number Matches 2 2
Additional Feature RESET THRESHOLD VOLTAGE IS 1.58V; MANUAL RESET INPUT
Technology BICMOS

Compare MIC6315-31D3UYTR with alternatives

Compare MAX6386XS16D3-T with alternatives