MIC5842BV-TR
vs
MIC5842YV-TR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PLASTIC, LCC-20
|
LCC-20
|
Reach Compliance Code |
compliant
|
compliant
|
Built-in Protections |
TRANSIENT
|
TRANSIENT
|
Interface IC Type |
SIPO BASED PERIPHERAL DRIVER
|
SIPO BASED PERIPHERAL DRIVER
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
Length |
8.94 mm
|
8.94 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current Flow Direction |
SINK
|
SINK
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
HQCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
LDCC20,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
12 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.94 mm
|
8.94 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Driver Number of Bits |
|
8
|
Input Characteristics |
|
STANDARD
|
JESD-609 Code |
|
e3
|
Output Current-Max |
|
0.5 A
|
Output Polarity |
|
INVERTED
|
Supply Current-Max |
|
16 mA
|
Supply Voltage1-Min |
|
3.5 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MIC5842BV-TR with alternatives
Compare MIC5842YV-TR with alternatives