MIC5504-3.3YMT-TR vs MIC5504-3.3YMT feature comparison

MIC5504-3.3YMT-TR Microchip Technology Inc

Buy Now Datasheet

MIC5504-3.3YMT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVSON, SOLCC4,.04,25 DFN-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.38 V 0.38 V
Dropout Voltage1-Nom 0.16 V 0.16 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
JESD-609 Code e4
Length 1 mm 1 mm
Line Regulation-Max 0.01188%
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.399 V
Output Voltage1-Min 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC4,.04,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3%
Width 1 mm 1 mm
Base Number Matches 2 7

Compare MIC5504-3.3YMT-TR with alternatives

Compare MIC5504-3.3YMT with alternatives