MIC5393-SGYMX-TR vs MIC5370-PGYMT-TR feature comparison

MIC5393-SGYMX-TR Microchip Technology Inc

Buy Now Datasheet

MIC5370-PGYMT-TR Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
HVSON, MLP-6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Microchip Microchip
FIXED FIXED
0.31 V 0.31 V
0.155 V 0.155 V
0.31 V 0.31 V
6 V 6 V
5.5 V 5.5 V
4.3 V 4 V
S-XDSO-N6 S-XDSO-N6
e4 e4
1.2 mm 1.6 mm
0.01188% 0.0135%
0.033% 0.03%
1 1
2 2
6 6
125 °C 125 °C
-40 °C -40 °C
0.15 A 0.15 A
0.15 A 0.15 A
3.399 V 3.09 V
3.201 V 2.91 V
3.3 V 3 V
1.854 V 1.854 V
1.746 V 1.746 V
1.8 V 1.8 V
UNSPECIFIED UNSPECIFIED
HVSON HVSON
SOLCC5,.047,16 SOLCC6,.063,20
SQUARE SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
TR TR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
0.4 mm 0.6 mm
YES YES
CMOS CMOS
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.4 mm 0.5 mm
DUAL DUAL
3% 3%
1.2 mm 1.6 mm
1 1
Yes
260
40

Compare MIC5393-SGYMX-TR with alternatives

Compare MIC5370-PGYMT-TR with alternatives