MIC5393-SGYMT-T5 vs MIC5393-SGYMT-TR feature comparison

MIC5393-SGYMT-T5 Microchip Technology Inc

Buy Now Datasheet

MIC5393-SGYMT-TR Microchip Technology Inc

Buy Now Datasheet
Yes
Active Obsolete
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
HVSON, DFN-6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Microchip Microchip
0.31 V 0.31 V
0.155 V 0.155 V
0.31 V 0.31 V
5.5 V 5.5 V
4.3 V 4.3 V
S-PDSO-N6 S-XDSO-N6
e4 e4
1.2 mm 1.2 mm
0.033% 0.033%
1 1
2 2
6 6
125 °C 125 °C
-40 °C -40 °C
0.15 A 0.15 A
0.15 A 0.15 A
3.399 V 3.399 V
3.201 V 3.201 V
3.3 V 3.3 V
1.854 V 1.854 V
1.746 V 1.746 V
1.8 V 1.8 V
PLASTIC/EPOXY UNSPECIFIED
HVSON HVSON
SQUARE SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
0.6 mm 0.6 mm
YES YES
CMOS CMOS
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.4 mm 0.4 mm
DUAL DUAL
3% 3%
1.2 mm 1.2 mm
1 1
Yes
20 Weeks
FIXED
6 V
0.01188%
SOLCC6,.048,16
TR

Compare MIC5393-SGYMT-T5 with alternatives

Compare MIC5393-SGYMT-TR with alternatives