MIC5393-SGYMT-T5
vs
MIC5330-SGYML
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HVSON,
|
2 X 2 MM, MLF-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Dropout Voltage1-Max |
0.31 V
|
0.2 V
|
Dropout Voltage1-Nom |
0.155 V
|
0.075 V
|
Dropout Voltage2-Max |
0.31 V
|
0.2 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.3 V
|
2.3 V
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
1.2 mm
|
2 mm
|
Load Regulation-Max |
0.033%
|
0.0165%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.3 A
|
Output Current2-Max |
0.15 A
|
0.3 A
|
Output Voltage1-Max |
3.399 V
|
3.399 V
|
Output Voltage1-Min |
3.201 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Output Voltage2-Max |
1.854 V
|
1.854 V
|
Output Voltage2-Min |
1.746 V
|
1.746 V
|
Output Voltage2-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
0.95 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
1.2 mm
|
2 mm
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
4 Weeks
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
6 V
|
Line Regulation-Max |
|
0.0292%
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOLCC8,.08,20
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MIC5393-SGYMT-T5 with alternatives
Compare MIC5330-SGYML with alternatives